Part Details for ML394RAT13NGLH by Coilcraft Inc
Overview of ML394RAT13NGLH by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML394RAT13NGLH
ML394RAT13NGLH CAD Models
ML394RAT13NGLH Part Data Attributes
|
ML394RAT13NGLH
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ML394RAT13NGLH
Coilcraft Inc
General Purpose Inductor, 0.01255uH, 2%, 1 Element, Air-Core, SMD, 1614, CHIP, 1714
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1614 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1614 | |
Construction | Flat Top | |
Core Material | AIR | |
DC Resistance | 0.014 Ω | |
Inductance-Nom (L) | 0.01255 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.58 mm | |
Package Length | 4.19 mm | |
Package Style | SMT | |
Package Width | 3.43 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 100 | |
Rated Current-Max | 1.6 A | |
Self Resonance Frequency | 4600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Test Frequency | 800 MHz | |
Tolerance | 2% |
Alternate Parts for ML394RAT13NGLH
This table gives cross-reference parts and alternative options found for ML394RAT13NGLH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML394RAT13NGLH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE394RAT13NGSN | General Purpose Inductor, 0.01255uH, 2%, 1 Element, Air-Core, SMD, 1614, CHIP, 1610 | Coilcraft Inc | ML394RAT13NGLH vs AE394RAT13NGSN |
AE394RAT13NGSC | General Purpose Inductor, 0.01255uH, 2%, 1 Element, Air-Core, SMD, 1614, CHIP, 1610 | Coilcraft Inc | ML394RAT13NGLH vs AE394RAT13NGSC |
ML394RAT13NGLN | General Purpose Inductor, 0.01255uH, 2%, 1 Element, Air-Core, SMD, 1614, CHIP, 1714 | Coilcraft Inc | ML394RAT13NGLH vs ML394RAT13NGLN |
MS394RAT13NGSC | General Purpose Inductor, 0.01255uH, 2%, 1 Element, Air-Core, SMD, 1614 | Coilcraft Inc | ML394RAT13NGLH vs MS394RAT13NGSC |