Part Details for ML466PJB172MLT by Coilcraft Inc
Overview of ML466PJB172MLT by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML466PJB172MLT
ML466PJB172MLT CAD Models
ML466PJB172MLT Part Data Attributes
|
ML466PJB172MLT
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ML466PJB172MLT
Coilcraft Inc
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.051 Ω | |
Inductance-Nom (L) | 1.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Package Width | 4.8 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Current-Max | 2 A | |
Self Resonance Frequency | 133 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | STANDARD: MIL-STD-981 | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for ML466PJB172MLT
This table gives cross-reference parts and alternative options found for ML466PJB172MLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML466PJB172MLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML466PJB172MLF | General Purpose Inductor, | Coilcraft Inc | ML466PJB172MLT vs ML466PJB172MLF |
MS466PJB172MST | General Purpose Inductor, | Coilcraft Inc | ML466PJB172MLT vs MS466PJB172MST |
MS466PJB172MSF | General Purpose Inductor, | Coilcraft Inc | ML466PJB172MLT vs MS466PJB172MSF |
ML466PJB172MLU | General Purpose Inductor, | Coilcraft Inc | ML466PJB172MLT vs ML466PJB172MLU |