Part Details for ML466PJB475MLF by Coilcraft Inc
Overview of ML466PJB475MLF by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML466PJB475MLF
ML466PJB475MLF CAD Models
ML466PJB475MLF Part Data Attributes
|
ML466PJB475MLF
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ML466PJB475MLF
Coilcraft Inc
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 26 Ω | |
Inductance-Nom (L) | 4700 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Package Width | 4.8 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Current-Max | 0.09 A | |
Reference Standard | ESCC3201 | |
Self Resonance Frequency | 0.8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for ML466PJB475MLF
This table gives cross-reference parts and alternative options found for ML466PJB475MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML466PJB475MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML466PJB475MLT | General Purpose Inductor, | Coilcraft Inc | ML466PJB475MLF vs ML466PJB475MLT |
MS466PJB475MSZ | General Purpose Inductor, | Coilcraft Inc | ML466PJB475MLF vs MS466PJB475MSZ |
MS466PJB475MSF | General Purpose Inductor, | Coilcraft Inc | ML466PJB475MLF vs MS466PJB475MSF |