There are no models available for this part yet.
Overview of ML466PJD154MRU by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ML466PJD154MRU by Coilcraft Inc
Part Data Attributes for ML466PJD154MRU by Coilcraft Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COILCRAFT INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
1919
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
2.43 Ω
|
Inductance-Nom (L)
|
150 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
COMMON MODE CHOKE
|
Number of Functions
|
2
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
3 mm
|
Package Length
|
4.8 mm
|
Package Style
|
SMT
|
Package Width
|
4.8 mm
|
Packing Method
|
TR, Plastic, 7 Inch
|
Rated Current-Max
|
0.4 A
|
Self Resonance Frequency
|
6.72 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL IN-LINE
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for ML466PJD154MRU
This table gives cross-reference parts and alternative options found for ML466PJD154MRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML466PJD154MRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR466PJD154MST | General Purpose Inductor, | Coilcraft Inc | ML466PJD154MRU vs AR466PJD154MST |
ML466PJD154MLU | General Purpose Inductor, | Coilcraft Inc | ML466PJD154MRU vs ML466PJD154MLU |
ML466PJD154MLT | General Purpose Inductor, | Coilcraft Inc | ML466PJD154MRU vs ML466PJD154MLT |
MS466PJD154MSU | General Purpose Inductor, | Coilcraft Inc | ML466PJD154MRU vs MS466PJD154MSU |
MS466PJD154MST | General Purpose Inductor, | Coilcraft Inc | ML466PJD154MRU vs MS466PJD154MST |
ML466PJD154MRT | General Purpose Inductor, | Coilcraft Inc | ML466PJD154MRU vs ML466PJD154MRT |