There are no models available for this part yet.
Overview of ML4841CP by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Electronic Manufacturing
Price & Stock for ML4841CP by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 5 |
|
RFQ |
CAD Models for ML4841CP by Fairchild Semiconductor Corporation
Part Data Attributes for ML4841CP by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
CAN ALSO FUNCTION IN VOLTAGE MODE
|
Analog IC - Other Type
|
POWER FACTOR CONTROLLER WITH POST REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
12.8 V
|
Input Voltage-Min
|
10.1 V
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e3
|
Length
|
19.05 mm
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
0.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.32 mm
|
Surface Mount
|
NO
|
Switcher Configuration
|
BOOST
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for ML4841CP
This table gives cross-reference parts and alternative options found for ML4841CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML4841CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML4841CP | Power Factor Controller With Post Regulator, Current-mode, 0.5A, 400kHz Switching Freq-Max, PDIP16, PLASTIC, DIP-16 | RF Micro Devices Inc | ML4841CP vs ML4841CP |
ML4841IP | Power Factor Controller With Post Regulator, Current-mode, 0.5A, PDIP16, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | ML4841CP vs ML4841IP |
ML4841CP_NL | Power Factor Controller With Post Regulator, Current-mode, 0.5A, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | ML4841CP vs ML4841CP_NL |
ML4841IP | Power Factor Controller With Post Regulator, Current-mode, 0.5A, 400kHz Switching Freq-Max, PDIP16, PLASTIC, DIP-16 | RF Micro Devices Inc | ML4841CP vs ML4841IP |
Related Parts for ML4841CP
-
ST7FLITE05Y0B6Microcontrollers
-
MC33065P-HSwitching Regulator or Controllers
-
BUK9M34-100EXPower Field-Effect Transistors
-
MIC94161YCS-TRPeripheral Drivers
-
LMV772MAOperational Amplifiers
-
MIC5317-1.8YM5-TRLinear Regulator ICs
-
AD7397ARZDigital to Analog Converters
-
MCL4148Rectifier Diodes
-
UPW1E121MED1TDFixed Capacitors