There are no models available for this part yet.
Overview of ML5800SK-02 by RF Micro Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ML5800SK-02 by RF Micro Devices Inc
Part Data Attributes for ML5800SK-02 by RF Micro Devices Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RF MICRO DEVICES INC
|
Part Package Code
|
QFN
|
Package Description
|
HVQCCN,
|
Pin Count
|
32
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
5A991.G
|
HTS Code
|
8517.70.00.00
|
JESD-30 Code
|
S-PQCC-N32
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Current-Max
|
90 mA
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
5 mm
|
Alternate Parts for ML5800SK-02
This table gives cross-reference parts and alternative options found for ML5800SK-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML5800SK-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML5800SK-03 | RF and Baseband Circuit, PQCC32, GREEN, PLASTIC, QFN-32 | RF Micro Devices Inc | ML5800SK-02 vs ML5800SK-03 |
ML5800DM-T | RF and Baseband Circuit, PQCC32, PLASTIC, LCC-32 | RF Micro Devices Inc | ML5800SK-02 vs ML5800DM-T |
ML5800DM-SQ | RF and Baseband Circuit, PQCC32, GREEN, PLASTIC, QFN-32 | RF Micro Devices Inc | ML5800SK-02 vs ML5800DM-SQ |
ML5800DM | RF and Baseband Circuit, PQCC32, PLASTIC, LCC-32 | RF Micro Devices Inc | ML5800SK-02 vs ML5800DM |
ML5800DM-SR | RF and Baseband Circuit, PQCC32, GREEN, PLASTIC, QFN-32 | RF Micro Devices Inc | ML5800SK-02 vs ML5800DM-SR |