Part Details for ML6416CS by Fairchild Semiconductor Corporation
Overview of ML6416CS by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ML6416CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ML6416CS-ND
|
DigiKey | TIME FILTER, BUTTERWORTH, L/PASS Min Qty: 171 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8136 In Stock |
|
$1.7600 | Buy Now |
|
Bristol Electronics | 69 |
|
RFQ | ||
|
Quest Components | CONTINUOUS TIME FILTER, BUTTERWORTH, LOWPASS, PDSO8 | 3089 |
|
$1.1891 / $3.3975 | Buy Now |
|
Quest Components | CONTINUOUS TIME FILTER, BUTTERWORTH, LOWPASS, PDSO8 | 55 |
|
$2.1140 / $3.1710 | Buy Now |
|
Rochester Electronics | Continuous Time Filter, 1 Func, Butterworth, Lowpass, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8136 |
|
$1.5100 / $1.7700 | Buy Now |
Part Details for ML6416CS
ML6416CS CAD Models
ML6416CS Part Data Attributes
|
ML6416CS
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ML6416CS
Fairchild Semiconductor Corporation
Continuous Time Filter, 1 Func, Butterworth, Lowpass, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | CONTINUOUS TIME FILTER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Poles and Zeros | 4 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transfer Characteristics | BUTTERWORTH | |
Width | 3.9 mm |
Alternate Parts for ML6416CS
This table gives cross-reference parts and alternative options found for ML6416CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML6416CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML6416CS_NL | Continuous Time Filter, 1 Func, Butterworth, Lowpass, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | ML6416CS vs ML6416CS_NL |