There are no models available for this part yet.
Overview of ML7812FA by Micro Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ML7812FA by Micro Electronics Corporation
Part Data Attributes for ML7812FA by Micro Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MICRO ELECTRONICS LTD
|
Part Package Code
|
TO-220F
|
Package Description
|
TO-220,
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
14.5 V
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-30 °C
|
Output Current1-Max
|
1 A
|
Output Voltage1-Max
|
12.5 V
|
Output Voltage1-Min
|
11.5 V
|
Output Voltage1-Nom
|
12 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-220
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
4.2%
|
Alternate Parts for ML7812FA
This table gives cross-reference parts and alternative options found for ML7812FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML7812FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7812CT | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, PLASTIC, TO-220, 3 PIN | Micro Commercial Components | ML7812FA vs MC7812CT |
IP7812AIG/883B | 12V FIXED POSITIVE REGULATOR, PSFM3 | TT Electronics Power and Hybrid / Semelab Limited | ML7812FA vs IP7812AIG/883B |
UC7812AIG/883BC | Fixed Positive Standard Regulator, 12VBIPolar, CSFM3, TO-257 | Unitrode Corp (RETIRED) | ML7812FA vs UC7812AIG/883BC |
LM7812ACT | 3-Terminal 1A Positive Voltage Regulator, 1000-TUBE | onsemi | ML7812FA vs LM7812ACT |
MC7812CT-E3 | IC VREG 12 V FIXED POSITIVE REGULATOR, PSFM3, TO-220AB, 3 PIN, Fixed Positive Single Output Standard Regulator | Vishay Semiconductors | ML7812FA vs MC7812CT-E3 |
KA7812IR | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, DPAK-3 | Fairchild Semiconductor Corporation | ML7812FA vs KA7812IR |
NCV7812BT | 12V FIXED POSITIVE REGULATOR, SFM3, TO-220, 3 PIN | onsemi | ML7812FA vs NCV7812BT |
MC7812CTP | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, PLASTIC, TO-220, 3 PIN | Micro Commercial Components | ML7812FA vs MC7812CTP |
IP140G-12-883B | Fixed Positive Standard Regulator, 12VMSFM3, TO-257, 3 PIN | TT Electronics Resistors | ML7812FA vs IP140G-12-883B |
IP7812G-883B | Fixed Positive Standard Regulator, 12VMSFM3, | TT Electronics Resistors | ML7812FA vs IP7812G-883B |