Part Details for ML792E28-01 by Mitsubishi Electric
Overview of ML792E28-01 by Mitsubishi Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for ML792E28-01
ML792E28-01 CAD Models
ML792E28-01 Part Data Attributes
|
ML792E28-01
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
ML792E28-01
Mitsubishi Electric
Laser Diode, 1310nm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 6 mW | |
Peak Wavelength | 1310 nm | |
Threshold Current-Max | 20 mA |