Part Details for ML920K45S-01 by Mitsubishi Electric
Overview of ML920K45S-01 by Mitsubishi Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for ML920K45S-01
ML920K45S-01 CAD Models
ML920K45S-01 Part Data Attributes
|
ML920K45S-01
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
ML920K45S-01
Mitsubishi Electric
Laser Diode, 1550nm, HERMETIC SEALED, TO-CAN PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | HERMETIC SEALED, TO-CAN PACKAGE-4 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.5 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 4 mW | |
Peak Wavelength | 1550 nm | |
Response Time-Max | 7e-10 s | |
Semiconductor Material | InGaAsP | |
Shape | ROUND | |
Size | 1.5 mm | |
Spectral Bandwidth | 3 m | |
Surface Mount | NO | |
Threshold Current-Max | 20 mA |