Part Details for ML9SM22-03-32 by Mitsubishi Electric
Overview of ML9SM22-03-32 by Mitsubishi Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for ML9SM22-03-32
ML9SM22-03-32 CAD Models
ML9SM22-03-32 Part Data Attributes
|
ML9SM22-03-32
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
ML9SM22-03-32
Mitsubishi Electric
Laser Diode, 1590nm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Forward Current-Max | 0.085 A | |
Forward Voltage-Max | 1.8 V | |
Number of Functions | 1 | |
Operating Temperature-Max | 35 °C | |
Operating Temperature-Min | 15 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 20 mW | |
Peak Wavelength | 1590 nm | |
Response Time-Max | 1.5e-10 s | |
Semiconductor Material | InGaAsP | |
Threshold Current-Max | 35 mA |