Part Details for MLA2651-103B1 by TE Connectivity
Overview of MLA2651-103B1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MLA2651-103B1
MLA2651-103B1 CAD Models
MLA2651-103B1 Part Data Attributes
|
MLA2651-103B1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MLA2651-103B1
TE Connectivity
5900MHz - 6400MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Construction | MODULE | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 6400 MHz | |
Operating Frequency-Min | 5900 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
VSWR-Max | 1.8 |
Alternate Parts for MLA2651-103B1
This table gives cross-reference parts and alternative options found for MLA2651-103B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLA2651-103B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLA2651-103B1 | Narrow Band High Power Amplifier, 5900MHz Min, 6400MHz Max, | MACOM | MLA2651-103B1 vs MLA2651-103B1 |