Part Details for MLASA21GBB5107MTCA01 by TAIYO YUDEN
Overview of MLASA21GBB5107MTCA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLASA21GBB5107MTCA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLASA21GBB5107MTCA01TR-ND
|
DigiKey | CAP CER 100UF 4V X5R 0805 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4743 | Buy Now |
DISTI #
MLASA21GBB5107MTCA
|
Avnet Americas | MLCC, 0805, 4V, X5R, 100UF 20%, T&R - Tape and Reel (Alt: MLASA21GBB5107MTCA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5299 / $0.5970 | Buy Now |
DISTI #
963-MLASA21GBB5107MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 100uF X5R 0805 20% Medical RoHS: Compliant | 0 |
|
$0.4500 / $0.4740 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks | 0 |
|
$0.4480 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4526 / $0.9479 | Buy Now |
Part Details for MLASA21GBB5107MTCA01
MLASA21GBB5107MTCA01 CAD Models
MLASA21GBB5107MTCA01 Part Data Attributes
|
MLASA21GBB5107MTCA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLASA21GBB5107MTCA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MLASA21GBB5107MTCA01
This table gives cross-reference parts and alternative options found for MLASA21GBB5107MTCA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASA21GBB5107MTCA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM21BR60G107ME11K | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | MLASA21GBB5107MTCA01 vs GRM21BR60G107ME11K |
C0805B107M004T | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 0805, CHIP | Holy Stone Enterprise Co Ltd | MLASA21GBB5107MTCA01 vs C0805B107M004T |
AMK212BBJ107MG-TE | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MLASA21GBB5107MTCA01 vs AMK212BBJ107MG-TE |
MSASA21GBB5107MTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MLASA21GBB5107MTCA01 vs MSASA21GBB5107MTCA01 |
GRM21BR60G107ME11L | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 0805, CHIP, ROHS AND REACH COMPLIANT | Murata Manufacturing Co Ltd | MLASA21GBB5107MTCA01 vs GRM21BR60G107ME11L |
0805X107M4R0CT | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | MLASA21GBB5107MTCA01 vs 0805X107M4R0CT |