Single Color LED, Warm White, 3.11mm, ROHS AND REACH COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
200 | Cut Tape |
|
|
200 | Digi-Reel |
|
|
0 | Reel |
|
|
0 | Reel |
|
|
0 | Reel |
|
|
0 | Cut Tape |
|
|
1,907 |
|
|
|
0 | Reel |
|
|
MLEAWT-A1-0000-0002E7 Cree, Inc.Buy Now Datasheet |
Compare Parts:MLEAWT-A1-0000-0002E7 Cree, Inc. Single Color LED, Warm White, 3.11mm, ROHS AND REACH COMPLIANT PACKAGE-4 |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS AND REACH COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Color | WARM WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE | |
Forward Current-Max | 0.5 A | |
Forward Voltage-Max | 3.4 V | |
Luminous Intensity-Min | 120 cd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Packing Method | TAPE AND REEL 7" | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 3.11 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |