If you like Findchips… You will love Findchips PRO. Try it Now.
General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
MLF2012-1R0KT
Yes
Yes
Active
VENKEL LTD
0805
compliant
EAR99
8504.50.80.00
7 Weeks, 1 Day
VENKEL LTD
4.07
0805
Chip
FERRITE
0.4 Ω
1 µH
RF INDUCTOR
GENERAL PURPOSE INDUCTOR
e3
MLF2012
1
2
85 °C
-40 °C
0.85 mm
2 mm
SMT
1.25 mm
TR, Embossed, 7 Inch
45
0.05 A
75 MHz
MLF
RECTANGULAR PACKAGE
YES
MULTILAYER
YES
Matte Tin (Sn) - with Nickel (Ni) barrier
DUAL ENDED
WRAPAROUND
10 MHz
10%
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L0805C1R0KSMST Inductors | General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805 | KEMET Corporation | MLF2012-1R0KT vs L0805C1R0KSMST |
MLF0805-1R0KT Inductors | General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | VENKEL LTD | MLF2012-1R0KT vs MLF0805-1R0KT |
LK21251R0K Inductors | General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP | TAIYO YUDEN | MLF2012-1R0KT vs LK21251R0K |
GLF21251R0K-T Inductors | General Purpose Inductor, 1uH, 10%, 1 Element, SMD, 0805, CHIP, 0805 | Cal-Chip Electronics | MLF2012-1R0KT vs GLF21251R0K-T |