-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.2uH, 10%, 1 Element, Ferrite-Core, SMD, 2012, CHIP, 2012, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X8394
|
Newark | 2Mm X 1.25Mm X 0.85Mm, -55 To +125 Degc, 80Ma, 1.2 H, 350M/Tape And Reel |Tdk MLF2012A1R2KT000 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-1048-1-ND
|
DigiKey | FIXED IND 1.2UH 80MA 350MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7725 In Stock |
|
$0.0550 / $0.1700 | Buy Now |
DISTI #
MLF2012A1R2KT000
|
Avnet Americas | Multilayer Inductor, 1.2 uH, 150 Milliohm, ± 10%, 150 MHz, 80 mA, 0805 [2012 Metric] - Tape and Reel (Alt: MLF2012A1R2KT000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0667 | Buy Now |
DISTI #
810-MLF2012A1R2KT000
|
Mouser Electronics | RF Inductors - SMD 1.2 UH 10% RoHS: Compliant | 12732 |
|
$0.0520 / $0.1500 | Buy Now |
DISTI #
V72:2272_06591925
|
Arrow Electronics | Inductor General Purpose Shielded Multi-Layer 1.2uH 10% 10MHz 45Q-Factor Ferrite 0.08A 0.35Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1714 Container: Cut Strips | Americas - 2174 |
|
$0.0488 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0491 | Buy Now |
|
Bristol Electronics | 446 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1.2UH, 10%, 1 ELEMENT, FERRITE-CORE, SMD, 0805 | 14872 |
|
$0.0420 / $0.2800 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1.2UH, 10%, 1 ELEMENT, FERRITE-CORE, SMD, 0805 | 356 |
|
$0.0966 / $0.3220 | Buy Now |
DISTI #
MLF2012A1R2KT000
|
TTI | RF Inductors - SMD 1.2 UH 10% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLF2012A1R2KT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLF2012A1R2KT000
TDK Corporation
General Purpose Inductor, 1.2uH, 10%, 1 Element, Ferrite-Core, SMD, 2012, CHIP, 2012, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.85 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.08 A | |
Self Resonance Frequency | 110 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 10 MHz | |
Tolerance | 10% |