-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.47uH, 10%, 1 Element, Ferrite-Core, SMD, 2012, CHIP, 2012, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X8442
|
Newark | 2Mm X 1.25Mm X 1.25Mm, -55 To +125 Degc, 200Ma, 0.47 H, 500M/Tape And Reel Rohs Compliant: Yes |Tdk MLF2012DR47KT000 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
69AH1215
|
Newark | Inductor, 0.47Uh, 160Mhz, 0805, Shld Rohs Compliant: Yes |Tdk MLF2012DR47KT000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1070 / $0.1860 | Buy Now |
DISTI #
445-1043-1-ND
|
DigiKey | FIXED IND 470NH 200MA 500MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4678 In Stock |
|
$0.0550 / $0.1700 | Buy Now |
DISTI #
MLF2012DR47KT000
|
Avnet Americas | Ind Power Shielded Multi-Layer 470nH 10% 25MHz 25Q-Factor Ferrite 200mA 0805 Punched Paper T/R - Tape and Reel (Alt: MLF2012DR47KT000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0449 | Buy Now |
DISTI #
810-MLF2012DR47KT000
|
Mouser Electronics | RF Inductors - SMD .47 UH 20% RoHS: Compliant | 1940 |
|
$0.0530 / $0.1700 | Buy Now |
|
Future Electronics | MLF Series 0805 0.47 uH ±10 % Tol. 200 mA Magnetic Shielded Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0522 / $0.0566 | Buy Now |
|
Bristol Electronics | 4864 |
|
RFQ | ||
DISTI #
MLF2012DR47KT000
|
TTI | RF Inductors - SMD .47 UH 20% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0550 | Buy Now |
DISTI #
MLF2012DR47KT000
|
Avnet Abacus | Ind Power Shielded Multi-Layer 470nH 10% 25MHz 25Q-Factor Ferrite 200mA 0805 Punched Paper T/R (Alt: MLF2012DR47KT000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741003119266
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 6000 |
|
$0.0579 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLF2012DR47KT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLF2012DR47KT000
TDK Corporation
General Purpose Inductor, 0.47uH, 10%, 1 Element, Ferrite-Core, SMD, 2012, CHIP, 2012, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 160 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for MLF2012DR47KT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLF2012DR47KT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLF2012DR47KTD25 | General Purpose Inductor, | TDK Corporation | MLF2012DR47KT000 vs MLF2012DR47KTD25 |