-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.68uH, 10%, Ferrite-Core, 0805,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X8446
|
Newark | 2Mm X 1.25Mm X 1.25Mm, -55 To +125 Degc, 150Ma, 0.68 H, 600M/Tape And Reel |Tdk MLF2012DR68KT000 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-1045-1-ND
|
DigiKey | FIXED IND 680NH 150MA 600MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2548 In Stock |
|
$0.0550 / $0.1700 | Buy Now |
DISTI #
MLF2012DR68KT000
|
Avnet Americas | Multilayer Inductor, 680 nH, 350 Milliohm, ± 10%, 190 MHz, 150 mA, 0805 [2012 Metric] - Tape and Reel (Alt: MLF2012DR68KT000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0667 | Buy Now |
DISTI #
810-MLF2012DR68KT000
|
Mouser Electronics | RF Inductors - SMD .68 UH 10% RoHS: Compliant | 4968 |
|
$0.0520 / $0.1700 | Buy Now |
|
Future Electronics | MLF Series 0805 0.68 uH ±10 % Tol. 150 mA Magnetic Shielded Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0539 / $0.0611 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 1750 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 680nh, 10±% | 1231 |
|
$0.0659 / $0.1464 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 680nh, 10±% | 1400 |
|
$0.0400 / $0.2000 | Buy Now |
DISTI #
MLF2012DR68KT000
|
TTI | RF Inductors - SMD .68 UH 10% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0630 | Buy Now |
DISTI #
MLF2012DR68KT000
|
TME | Inductor: ferrite, SMD, 0805, 680nH, 150mA, 600mΩ, 190MHz, -55÷125°C Min Qty: 2000 | 0 |
|
$0.0598 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLF2012DR68KT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLF2012DR68KT000
TDK Corporation
General Purpose Inductor, 0.68uH, 10%, Ferrite-Core, 0805,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.6 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 140 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN NICKEL COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |