Part Details for MLP-2216 by Data Device Corporation
Overview of MLP-2216 by Data Device Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for MLP-2216
MLP-2216 CAD Models
MLP-2216 Part Data Attributes
|
MLP-2216
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
MLP-2216
Data Device Corporation
Pulse Transformer, GENERAL PURPOSE Application(s), 1:2.15,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DEVICE CORP | |
Reach Compliance Code | compliant | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO, STANDARD: MIL-STD-1553 | |
Application | GENERAL PURPOSE | |
Height | 4.699 mm | |
Isolation Voltage | 100 V | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Pulse Rise Time-Max | 250 ns | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:2.15 | |
Width | 10.16 mm |