Part Details for MLP-3015 by Data Device Corporation
Overview of MLP-3015 by Data Device Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLP-3015
MLP-3015 CAD Models
MLP-3015 Part Data Attributes
|
MLP-3015
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
MLP-3015
Data Device Corporation
Transformer, SIGNAL Application(s), 1.41:1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DEVICE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | SIGNAL | |
Height | 4.7 mm | |
Length | 10.16 mm | |
Load Resistance | 2.2 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 75 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Primary Impedance | 7200 OHMS | |
Pulse Rise Time-Max | 150 ns | |
Surface Mount | NO | |
Turns Ratio (Np:Ns) | 1.41:1 | |
Width | 10.16 mm |