Part Details for MLPNC-7102S1-SMA800 by MACOM
Overview of MLPNC-7102S1-SMA800 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57102-S10-02LF | Amphenol Communications Solutions | Header, Through Hole, Double row, 4, 2mm (0.079in), Vertical | |
57102-S10-06LF | Amphenol Communications Solutions | Unshrouded Header - Through Mount - Double row - 12 Positions - 2mm (0.079inch) - Vertical |