Part Details for MLR105K250 by NTE Electronics Inc
Overview of MLR105K250 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MLR105K250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C5088
|
Newark | Cap, Film, Pet, 1Uf, 250V, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:-, Capacitance:1Μf, Capacitance Tolerance:± 10%, Typical Applications:-, Capacitor Mounting:Through Hole, Voltage(Ac):-, Voltage(Dc):250V Rohs Compliant: Yes |Nte Electronics MLR105K250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MLR105K250
MLR105K250 CAD Models
MLR105K250 Part Data Attributes
|
MLR105K250
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLR105K250
NTE Electronics Inc
Film Capacitor, Polyester, 250V, 1uF, 9439
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , 9439 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 17 mm | |
Length | 24 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 9439 | |
Terminal Pitch | 20 mm | |
Width | 10 mm |