Part Details for MLX90129RGO-CAA-000-RE by Melexis Microelectronic Integrated Systems
Overview of MLX90129RGO-CAA-000-RE by Melexis Microelectronic Integrated Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLX90129RGO-CAA-000-RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLX90129RGO-CAA-000-RECT-ND
|
DigiKey | IC SENSOR TAG 13.56MHZ 20TSSOP Lead time: 60 Weeks Container: Cut Tape (CT) | Limited Supply - Call |
|
Buy Now |
Part Details for MLX90129RGO-CAA-000-RE
MLX90129RGO-CAA-000-RE CAD Models
MLX90129RGO-CAA-000-RE Part Data Attributes
|
MLX90129RGO-CAA-000-RE
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX90129RGO-CAA-000-RE
Melexis Microelectronic Integrated Systems
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Package Description | TSSOP, TSSOP20,.25 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Melexis | |
Additional Feature | IT ALSO HAS 3.8 TO 5.5V SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |