Part Details for MLX90224ALVA by Melexis Microelectronic Integrated Systems
Overview of MLX90224ALVA by Melexis Microelectronic Integrated Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLX90224ALVA
MLX90224ALVA CAD Models
MLX90224ALVA Part Data Attributes
|
MLX90224ALVA
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX90224ALVA
Melexis Microelectronic Integrated Systems
Analog Circuit, 2 Func, CMOS, PSIP3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THESYS GESELLSCHAFT FUR MIKROELEKTRONIK MBH | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PSIP-T3 | |
Number of Functions | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |