MLX90224CLVA
Melexis Microelectronic Integrated Systems
Description: Analog Circuit, 2 Func, CMOS, PSIP3

Overview of MLX90224CLVA by Melexis Microelectronic Integrated Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MLX90224CLVA by Melexis Microelectronic Integrated Systems
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLX90224CLVA by Melexis Microelectronic Integrated Systems

MLX90224CLVA
Melexis Microelectronic Integrated Systems
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
THESYS GESELLSCHAFT FUR MIKROELEKTRONIK MBH
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PSIP-T3
Number of Functions
2
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
28 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. MLX90224CLVA
    Melexis Microelectronic Integrated Systems
    Analog Circuit, 2 Func, CMOS, PSIP3
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLX90224CLVA by Melexis Microelectronic Integrated Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLX90224CLVA by Melexis Microelectronic Integrated Systems

Select Manufacturer
Which Manufacturer of MLX90224CLVA would you like to use for your alert(s)?
  • Please alert me when MLX90224CLVA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLX90224CLVA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLX90224CLVA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLX90224CLVA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLX90224CLVA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLX90224CLVA by Melexis Microelectronic Integrated Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: