-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, 0deg Min, 360deg Max, -8-8mA, Rectangular, Surface Mount, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLX90316KDC-BCG-000-RECT-ND
|
DigiKey | SENSOR ROTARY 360DEG SMD Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
44064 In Stock |
|
$3.5717 / $6.4900 | Buy Now |
DISTI #
482-90316KDCBCG000RE
|
Mouser Electronics | Board Mount Motion & Position Sensors Triaxis Programmable Rotary Position Sensor feat. Ana-PWM RoHS: Compliant | 4323 |
|
$3.5300 / $6.4800 | Buy Now |
|
Future Electronics | MLX90316 Series 5.5 V 360 ° 13.5 mA SMT Rotary Position Sensor IC - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 69000Reel |
|
$3.8600 | Buy Now |
|
Quest Components | HALL EFFECT SENSOR, 0DEG MIN, 360DEG MAX, -8-8MA, RECTANGULAR, SURFACE MOUNT | 13076 |
|
$6.4200 / $12.8400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6000 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 54000 |
|
$4.9100 / $5.2600 | Buy Now |
|
Win Source Electronics | IC SENSOR ROTARY POSITION 8-SOIC | 66233 |
|
$2.5440 / $3.8160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLX90316KDC-BCG-000-RE
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX90316KDC-BCG-000-RE
Melexis Microelectronic Integrated Systems
Hall Effect Sensor, 0deg Min, 360deg Max, -8-8mA, Rectangular, Surface Mount, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Package Description | SOP8,.25 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Melexis | |
Additional Feature | ITS ALSO HAVE DIGITAL OUTPUT CURRENT -20 TO 20 MILLI AMPERE | |
Body Breadth | 3.9 mm | |
Body Height | 1.62 mm | |
Body Length or Diameter | 4.89 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Measurement Range-Max (deg) | 360 deg | |
Measurement Range-Min (deg) | ||
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 16 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SINGLE-ENDED | |
Output Circuit Type | SINGLE-ENDED | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | -8-8mA | |
Output Type | ANALOG CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Response Time | 400 µs | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |