Part Details for MLX90363EDC-ABB-000-TU by Melexis Microelectronic Integrated Systems
Overview of MLX90363EDC-ABB-000-TU by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MLX90363EDC-ABB-000-TU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLX90363EDC-ABB-000-TU-ND
|
DigiKey | SENSOR HALL EFFECT SPI 8SOIC Min Qty: 1 Lead time: 40 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5294 / $5.0400 | Buy Now |
DISTI #
482-90363EDCABB000TU
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Triaxis Programmable Rotary Linear 3D Position Sensor SPI RoHS: Compliant | 0 |
|
$2.5200 / $5.0400 | Order Now |
|
Future Electronics | MLX90363 Series Triaxis Rotary & Linear Position Sensor IC SPI (Gen.II) - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1040 Package Multiple: 80 Container: Tube | 0Tube |
|
$2.8300 / $3.0600 | Buy Now |
Part Details for MLX90363EDC-ABB-000-TU
MLX90363EDC-ABB-000-TU CAD Models
MLX90363EDC-ABB-000-TU Part Data Attributes:
|
MLX90363EDC-ABB-000-TU
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX90363EDC-ABB-000-TU
Melexis Microelectronic Integrated Systems
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Melexis | |
Additional Feature | IT ALSO OPERATES AT 5V NOMINAL SUPPLY VOLTAGE | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.72 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |