-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLX90363KDC-ABB-000-RECT-ND
|
DigiKey | SENSOR HALL EFFECT SPI 8SOIC Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5272 In Stock |
|
$2.6118 / $5.2000 | Buy Now |
|
Future Electronics | MLX90363 Series 4.5 to 5.5 V 30 mA SMT Triaxis® Position Sensor REEL - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$2.9200 | Buy Now |
|
Future Electronics | MLX90363 Series 4.5 to 5.5 V 30 mA SMT Triaxis® Position Sensor REEL - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$2.9200 | Buy Now |
DISTI #
482-90363KDCABB000RE
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Triaxis Programmable Rotary Linear 3D Position Sensor SPI RoHS: Compliant | 2981 |
|
$2.7200 / $5.8800 | Buy Now |
|
Quest Components | 36 |
|
$14.8000 / $18.0000 | Buy Now | |
|
Win Source Electronics | SENSOR LINEAR SPI 8SOIC | 179410 |
|
$1.7900 / $2.6850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLX90363KDC-ABB-000-RE
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX90363KDC-ABB-000-RE
Melexis Microelectronic Integrated Systems
Analog Circuit, 1 Func, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Melexis |