-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLX90363KDC-ABB-000-TU-ND
|
DigiKey | SENSOR HALL EFFECT SPI 8SOIC Min Qty: 1 Lead time: 40 Weeks Container: Tube |
3082 In Stock |
|
$2.8474 / $5.8900 | Buy Now |
DISTI #
482-90363KDCABB000TU
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Triaxis Programmable Rotary Linear 3D Position Sensor SPI RoHS: Compliant | 528 |
|
$2.7200 / $5.8800 | Buy Now |
|
Future Electronics | 4.5 - 5.5 V 12.5 mA Triaxis Rotary & Linear Position Sensor - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1040 Package Multiple: 80 Container: Tube | 0Tube |
|
$2.9200 / $3.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLX90363KDC-ABB-000-TU
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX90363KDC-ABB-000-TU
Melexis Microelectronic Integrated Systems
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Melexis | |
Additional Feature | IT ALSO OPERATES AT 5V NOMINAL SUPPLY VOLTAGE | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.72 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |