-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR MAGMTR I2C/SPI 16QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLX90393ELW-ABA-011-RECT-ND
|
DigiKey | SENSOR HALL I2C/SPI 16QFN Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
48046 In Stock |
|
$1.3958 / $3.2400 | Buy Now |
DISTI #
482-90393ELWABA011RE
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Triaxis Magnetic Node - I2C_address 0x03h (Gen.III) RoHS: Compliant | 19308 |
|
$1.3800 / $3.2400 | Buy Now |
|
Future Electronics | MLX90393 Series 3.6 V 4 mA Surface Mount Triaxis Magnetic Node - QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 3800Cut Tape/Mini-Reel |
|
$2.0900 / $2.7300 | Buy Now |
|
Future Electronics | MLX90393 Series 3.6 V 4 mA Surface Mount Triaxis Magnetic Node - QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLX90393ELW-ABA-011-RE
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX90393ELW-ABA-011-RE
Melexis Microelectronic Integrated Systems
SENSOR MAGMTR I2C/SPI 16QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Melexis |