-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, PQCC16, 3 X 3 MM, PLASTIC, QFN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLX90393SLW-ABA-011-RECT-ND
|
DigiKey | SENSOR HALL I2C/SPI 16QFN Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
72913 In Stock |
|
$1.2691 / $2.9500 | Buy Now |
DISTI #
482-90393SLWABA011RE
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Triaxis Magnetic Node - I2C_address 0x03h (Gen.III) RoHS: Compliant | 57964 |
|
$1.2000 / $2.9500 | Buy Now |
|
Future Electronics | Triaxis® Magnetic node - Micropower Magnetometer ft. SPI/I2C Output - I2C_addres RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.1800 | Buy Now |
|
Future Electronics | Triaxis® Magnetic node - Micropower Magnetometer ft. SPI/I2C Output - I2C_addres RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.3500 | Buy Now |
DISTI #
79374817
|
Verical | Hall Effect Sensor 3V 16-Pin QFN EP Min Qty: 5000 Package Multiple: 5000 Date Code: 2330 | Americas - 35000 |
|
$1.0347 / $1.0881 | Buy Now |
|
Chip1Cloud | SENSOR HALL I2C/SPI 16QFN / Hall Effect Sensor X, Y, Z Axis 16-QFN (3x3) | 30000 |
|
RFQ | |
|
New Advantage Corporation | Triaxis� Magnetic node - Micro RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 30000 |
|
$1.5100 / $1.6100 | Buy Now |
|
Win Source Electronics | SENSOR HALL I2C/SPI 16QFN / Hall Effect Sensor X, Y, Z Axis 16-QFN (3x3) | 20360 |
|
$6.2180 / $9.3260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLX90393SLW-ABA-011-RE
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX90393SLW-ABA-011-RE
Melexis Microelectronic Integrated Systems
Analog Circuit, 1 Func, PQCC16, 3 X 3 MM, PLASTIC, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Package Description | 3 X 3 MM, PLASTIC, QFN-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Melexis |