-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, MBCY4, TO-39 , 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLX90614ESF-BCC-000-TU-ND
|
DigiKey | SENSOR DGTL -40C-85C TO39 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
907 In Stock |
|
$18.1593 / $27.2400 | Buy Now |
DISTI #
482-90614ESFBCC000TU
|
Mouser Electronics | Thermostats single pixel, 3V, standard acc., 35deg FOV, grad comp RoHS: Compliant | 1253 |
|
$19.8500 / $27.7900 | Buy Now |
|
Future Electronics | MLX90614 Series 3.6 V 11 mA Single and Dual Zone Infra Red Thermometer - TO-39 RoHS: Compliant pbFree: Yes Min Qty: 47 Package Multiple: 1 Container: Tube | 8554Tube |
|
$19.4700 / $19.8200 | Buy Now |
|
New Advantage Corporation | MLX90614 Series 3.6 V 11 mA Single and Dual Zone Infra Red Thermometer - TO-39 RoHS: Compliant Min Qty: 1 Package Multiple: 47 | 6862 |
|
$17.3900 / $18.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLX90614ESF-BCC-000-TU
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX90614ESF-BCC-000-TU
Melexis Microelectronic Integrated Systems
Analog Circuit, 1 Func, MBCY4, TO-39 , 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Melexis | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | O-MBCY-T4 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |