5,294
- 1. NAC 2,647Buy Now
- 2. New Advantage Corporation 2,647Buy Now
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on NAC | 2,647 | 3 |
|
|
View this part on New Advantage Corporation | 2,647 | 3 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
5,294
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MLX90614ESF-DCI-000-TU
Yes
Active
,
compliant
8542.39.00.01
Melexis Microelectronic Integrated Systems
5.77
ANALOG CIRCUIT
O-MBCY-T4
1
4
85 °C
-40 °C
METAL
ROUND
CYLINDRICAL
NOT SPECIFIED
3.6 V
2.6 V
3 V
NO
INDUSTRIAL
THROUGH-HOLE
BOTTOM
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.