Part Details for MLX90615SSG-DAG-000-TU by Melexis Microelectronic Integrated Systems
Overview of MLX90615SSG-DAG-000-TU by Melexis Microelectronic Integrated Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for MLX90615SSG-DAG-000-TU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 2587 |
|
RFQ | |
|
Win Source Electronics | SENSOR TEMP PWM SMBUS TO46-4 | 5000 |
|
$16.9570 / $25.4350 | Buy Now |
Part Details for MLX90615SSG-DAG-000-TU
MLX90615SSG-DAG-000-TU CAD Models
MLX90615SSG-DAG-000-TU Part Data Attributes
|
MLX90615SSG-DAG-000-TU
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX90615SSG-DAG-000-TU
Melexis Microelectronic Integrated Systems
Analog Circuit, MBCY4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MELEXIS N V | |
Package Description | TO-46, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Melexis | |
Body Height | 2.7 mm | |
Body Length or Diameter | 5.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output | OPEN-DRAIN | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.1 | |
Package Shape/Style | ROUND | |
Screening Level | TS 16949 | |
Sensors/Transducers Type | SENSOR MODULE | |
Supply Voltage-Max | 3.4 V | |
Supply Voltage-Min | 2.6 V | |
Surface Mount | NO |
Alternate Parts for MLX90615SSG-DAG-000-TU
This table gives cross-reference parts and alternative options found for MLX90615SSG-DAG-000-TU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLX90615SSG-DAG-000-TU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLX90615SSG-DAG | Analog Circuit, | Melexis Microelectronic Integrated Systems | MLX90615SSG-DAG-000-TU vs MLX90615SSG-DAG |