Part Details for MLX92242LUA-AAA-100-RE by Melexis Microelectronic Integrated Systems
Overview of MLX92242LUA-AAA-100-RE by Melexis Microelectronic Integrated Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLX92242LUA-AAA-100-RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
413-MLX92242LUA-AAA-100-RETR-ND
|
DigiKey | 2-WIRE SWITCH BOP/BRP: PROGR TC Min Qty: 10000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5462 | Buy Now |
DISTI #
482-X92242LUAAAA10RE
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 2-wire switch Bop/Brp: Progr TC = Progr Vdd= 2.7 - 24V RoHS: Compliant | 0 |
|
$0.5860 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.5290 | Buy Now |
Part Details for MLX92242LUA-AAA-100-RE
MLX92242LUA-AAA-100-RE CAD Models
MLX92242LUA-AAA-100-RE Part Data Attributes
|
MLX92242LUA-AAA-100-RE
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX92242LUA-AAA-100-RE
Melexis Microelectronic Integrated Systems
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Package Description | SIP, SIP3,.1,50 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PSSO-T3 | |
JESD-609 Code | e3 | |
Length | 4.1 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 4.35 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 1.5 mm |