-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9096
|
Newark | Power Inductor, 10Uh, Shielded, 0.11A, Inductance:10Μh, Rms Current (Irms):500Ma, Inductor Construction:Shielded, Saturation Current (Isat):110Ma, Product Range:Mlz Series, Inductor Case/Package:0805 [2012 Metric] Rohs Compliant: Yes |Tdk MLZ2012N100LTD25 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1685 |
|
$0.0740 / $0.1370 | Buy Now |
DISTI #
23X8112
|
Newark | 2Mm X 1.25Mm X 1.25Mm, -55 To +125 Degc, 110Ma, 10 H, 390M/Tape And Reel Rohs Compliant: Yes |Tdk MLZ2012N100LTD25 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
95AC0096
|
Newark | Inductor, Aec-Q200, 10Uh, 0.5A, 20%, Inductance:10Μh, Dc Resistance Max:0.39Ohm, Self Resonant Frequency:50Mhz, Dc Current Rating:500Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Mlz Series, Inductance Tolerance:± 20%rohs Compliant: Yes |Tdk MLZ2012N100LTD25 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1020 | Buy Now |
DISTI #
445-16376-1-ND
|
DigiKey | FIXED IND 10UH 500MA 300MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25838 In Stock |
|
$0.0485 / $0.1500 | Buy Now |
DISTI #
MLZ2012N100LTD25
|
Avnet Americas | Multilayer Inductor, 10 uH, 300 Milliohm, ± 20%, 500 mA, 0805 [2012 Metric] - Tape and Reel (Alt: MLZ2012N100LTD25) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0348 / $0.0385 | Buy Now |
DISTI #
81AH9096
|
Avnet Americas | Multilayer Inductor, 10 uH, 300 Milliohm, ± 20%, 500 mA, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 81AH9096) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1260 Partner Stock |
|
$0.0770 / $0.1470 | Buy Now |
DISTI #
810-MLZ2012N100LTD25
|
Mouser Electronics | Power Inductors - SMD 10uH 390mohms 500mA AEC-Q200 RoHS: Compliant | 95886 |
|
$0.0420 / $0.1400 | Buy Now |
DISTI #
E02:0323_08003079
|
Arrow Electronics | Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 0.5A 0.39Ohm DCR 0805 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Date Code: 2417 | Europe - 62000 |
|
$0.0393 / $0.0451 | Buy Now |
DISTI #
V72:2272_06596017
|
Arrow Electronics | Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 0.5A 0.39Ohm DCR 0805 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2311 Container: Cut Strips | Americas - 29 |
|
$0.0421 / $0.1239 | Buy Now |
|
Future Electronics | Fixed Inductors 10uH 390mohms 500mA AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0413 / $0.0468 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLZ2012N100LTD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLZ2012N100LTD25
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | DECOUPLING CIRCUIT | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for MLZ2012N100LTD25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLZ2012N100LTD25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLZ2012N100LT | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | TDK Corporation | MLZ2012N100LTD25 vs MLZ2012N100LT |