-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1404
|
Newark | Inductor, Aec-Q200, 2.2Uh, 0805 Rohs Compliant: Yes |Tdk MLZ2012N2R2LTD25 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5120 |
|
$0.0860 / $0.1140 | Buy Now |
DISTI #
23X8114
|
Newark | 2Mm X 1.25Mm X 0.85Mm, -55 To +125 Degc, 170Ma, 2.2 H, 156M/Tape And Reel Rohs Compliant: Yes |Tdk MLZ2012N2R2LTD25 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-16381-1-ND
|
DigiKey | FIXED IND 2.2UH 800MA 120MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7193 In Stock |
|
$0.0485 / $0.1500 | Buy Now |
DISTI #
MLZ2012N2R2LTD25
|
Avnet Americas | Multilayer Inductor, 2.2 uH, 120 Milliohm, ± 20%, 800 mA, 0805 [2012 Metric] - Tape and Reel (Alt: MLZ2012N2R2LTD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0589 | Buy Now |
DISTI #
810-MLZ2012N2R2LTD25
|
Mouser Electronics | Power Inductors - SMD 2.2uH 156mohms 800mA AEC-Q200 RoHS: Compliant | 645 |
|
$0.0450 / $0.1500 | Buy Now |
DISTI #
V36:1790_06596034
|
Arrow Electronics | Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 0.8A 0.156Ohm DCR 0805 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Date Code: 2316 | Americas - 4000 |
|
$0.0315 / $0.0392 | Buy Now |
DISTI #
V72:2272_06596034
|
Arrow Electronics | Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 0.8A 0.156Ohm DCR 0805 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2316 Container: Cut Strips | Americas - 2750 |
|
$0.0421 / $0.1380 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0434 | Buy Now |
DISTI #
67560268
|
Verical | Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 0.8A 0.156Ohm DCR 0805 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2316 | Americas - 4000 |
|
$0.0315 / $0.0392 | Buy Now |
DISTI #
67560571
|
Verical | Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 0.8A 0.156Ohm DCR 0805 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 135 Package Multiple: 1 Date Code: 2316 | Americas - 2750 |
|
$0.1380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLZ2012N2R2LTD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLZ2012N2R2LTD25
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | DECOUPLING CIRCUIT | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.85 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.8 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for MLZ2012N2R2LTD25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLZ2012N2R2LTD25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLZ2012N2R2LT | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | TDK Corporation | MLZ2012N2R2LTD25 vs MLZ2012N2R2LT |