-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.8uH, 20%, Ferrite-Core, 0805,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y3322
|
Newark | Multilayer Inductor, 6.8Uh, 0.55A, 0805, Inductance:6.8Μh, Dc Resistance Max:0.25Ohm, Self Resonant Frequency:60Mhz, Dc Current Rating:550Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Mlz Series, Core Material:Ferriterohs Compliant: Yes |Tdk MLZ2012N6R8LT000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 42609 |
|
$0.0460 | Buy Now |
DISTI #
45AC5523
|
Newark | Multilayer Ind, 6.8Uh, 0.55A, 0805, Inductance:6.8Μh, Dc Resistance Max:0.25Ohm, Self Resonant Frequency:60Mhz, Dc Current Rating:550Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Mlz Series, Inductance Tolerance:± 20%rohs Compliant: Yes |Tdk MLZ2012N6R8LT000 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$0.0300 | Buy Now |
DISTI #
45W3689
|
Newark | Surface Mount High Frequency Inductor, Mlz Series, 6.8 H, 20%, 0805 [2012 Metric], 0.25 Ohm |Tdk MLZ2012N6R8LT000 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 | Buy Now |
DISTI #
445-6761-1-ND
|
DigiKey | FIXED IND 6.8UH 550MA 250MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
183975 In Stock |
|
$0.0373 / $0.1200 | Buy Now |
DISTI #
MLZ2012N6R8LT000
|
Avnet Americas | Multilayer Inductor, 6.8 uH, 250 Milliohm, ± 20%, 550 mA, 0805 [2012 Metric] - Tape and Reel (Alt: MLZ2012N6R8LT000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0453 | Buy Now |
DISTI #
45AC5523
|
Avnet Americas | Multilayer Inductor, 6.8 uH, 250 Milliohm, ± 20%, 550 mA, 0805 [2012 Metric] - Tape and Reel (Alt: 45AC5523) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 4 Days Container: Reel | 8000 Partner Stock |
|
$0.0370 / $0.0410 | Buy Now |
DISTI #
55Y3322
|
Avnet Americas | Multilayer Inductor, 6.8 uH, 250 Milliohm, ± 20%, 550 mA, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 55Y3322) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Ammo Pack | 42609 Partner Stock |
|
$0.0590 / $0.1180 | Buy Now |
DISTI #
810-MLZ2012N6R8LT000
|
Mouser Electronics | Power Inductors - SMD 6.8 UH 20% RoHS: Compliant | 87125 |
|
$0.0340 / $0.1100 | Buy Now |
DISTI #
V36:1790_06596042
|
Arrow Electronics | Inductor Power Shielded Multi-Layer 6.8uH 20% 2MHz Ferrite 0.55A 0.325Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Date Code: 2411 | Americas - 4000 |
|
$0.0340 / $0.0415 | Buy Now |
DISTI #
V72:2272_06596042
|
Arrow Electronics | Inductor Power Shielded Multi-Layer 6.8uH 20% 2MHz Ferrite 0.55A 0.325Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2325 Container: Cut Strips | Americas - 466 |
|
$0.0419 / $0.1092 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLZ2012N6R8LT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLZ2012N6R8LT000
TDK Corporation
General Purpose Inductor, 6.8uH, 20%, Ferrite-Core, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | DECOUPLING CIRCUIT | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.85 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Current-Max | 0.55 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |