Part Details for MM1448XW by Mitsumi Electric Co Ltd
Overview of MM1448XW by Mitsumi Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Part Details for MM1448XW
MM1448XW CAD Models
MM1448XW Part Data Attributes
|
MM1448XW
Mitsumi Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MM1448XW
Mitsumi Electric Co Ltd
Regulator, 5 Output, BIPolar, PDSO16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUMI ELECTRIC CO LTD | |
Package Description | TSSOP, TSSOP16,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.06% | |
Number of Outputs | 5 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current1-Max | 0.03 A | |
Output Voltage1-Nom | 3 V | |
Output Voltage2-Nom | 2.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% |