Datasheets
MM3093EN by: Mitsumi Electric Co Ltd

Overview of: MM3093EN by Mitsumi Electric Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: MM3093EN

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

MM3093EN Mitsumi Electric Co Ltd

Buy Now Datasheet

Compare Parts:

MM3093EN Mitsumi Electric Co Ltd Fixed Positive Standard Regulator, 3.4VCMOS, PDSO5, SOT-25, 5 PIN

Part Life Cycle Code Obsolete
Part Package Code SOT
Package Description SOT-25, 5 PIN
Pin Count 5
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Voltage-Max 6 V
Input Voltage-Min 2 V
JESD-30 Code R-PDSO-G5
Number of Functions 1
Number of Terminals 5
Output Current1-Max 0.15 A
Output Voltage1-Max 3.468 V
Output Voltage1-Min 3.332 V
Output Voltage1-Nom 3.4 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount YES
Technology CMOS
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tolerance-Max 2%

Alternate Parts for: MM3093EN

Part Number Description Manufacturer Compare
MM3092KN Power Circuits Fixed Positive Standard Regulator, 2.9VCMOS, PDSO5, SOT-25, 5 PIN Mitsumi Electric Co Ltd MM3093EN vs MM3092KN
MM3093AN Power Circuits Fixed Positive Standard Regulator, 3VCMOS, PDSO5, SOT-25, 5 PIN Mitsumi Electric Co Ltd MM3093EN vs MM3093AN
MM3093CN Power Circuits Fixed Positive Standard Regulator, 3.2VCMOS, PDSO5, SOT-25, 5 PIN Mitsumi Electric Co Ltd MM3093EN vs MM3093CN
MM3093BN Power Circuits Fixed Positive Standard Regulator, 3.1VCMOS, PDSO5, SOT-25, 5 PIN Mitsumi Electric Co Ltd MM3093EN vs MM3093BN
MM3092JN Power Circuits Fixed Positive Standard Regulator, 2.8VCMOS, PDSO5, SOT-25, 5 PIN Mitsumi Electric Co Ltd MM3093EN vs MM3092JN

Update Alert Settings for: MM3093EN by Mitsumi Electric Co Ltd

  • Please alert me when MM3093EN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MM3093EN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM3093EN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MM3093EN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM3093EN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM3093EN by Mitsumi Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.