Part Details for MM54C14J/883 by National Semiconductor Corporation
Overview of MM54C14J/883 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM54C14J/883
MM54C14J/883 CAD Models
MM54C14J/883 Part Data Attributes
|
MM54C14J/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM54C14J/883
National Semiconductor Corporation
IC CMOS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CMOS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 400 ns | |
Propagation Delay (tpd) | 560 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MM54C14J/883
This table gives cross-reference parts and alternative options found for MM54C14J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54C14J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74C14N | Inverter, CMOS Series, 6-Func, 1-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | MM54C14J/883 vs MM74C14N |
CD40106BF3A | Military 6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125 | Texas Instruments | MM54C14J/883 vs CD40106BF3A |
CD40106BDMSR | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, METAL SEALED, CERAMIC, DIP-14 | Intersil Corporation | MM54C14J/883 vs CD40106BDMSR |
54C14DMQB | Inverter, CMOS, CDIP14, | Fairchild Semiconductor Corporation | MM54C14J/883 vs 54C14DMQB |
MC14584BCLG | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14, LEAD FREE, CERAMIC, DIP-14 | Motorola Semiconductor Products | MM54C14J/883 vs MC14584BCLG |
CD40106BF3A | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14, | Harris Semiconductor | MM54C14J/883 vs CD40106BF3A |
CD40106BMJ | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MM54C14J/883 vs CD40106BMJ |
MC14584BCPG | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14 | onsemi | MM54C14J/883 vs MC14584BCPG |
CD40106BE | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | Intersil Corporation | MM54C14J/883 vs CD40106BE |
40014PC | Inverter, CMOS, PDIP14, | Fairchild Semiconductor Corporation | MM54C14J/883 vs 40014PC |