Part Details for MM54C922J/883 by Texas Instruments
Overview of MM54C922J/883 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Part Details for MM54C922J/883
MM54C922J/883 CAD Models
MM54C922J/883 Part Data Attributes
|
MM54C922J/883
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MM54C922J/883
Texas Instruments
CMOS SERIES, 8-BIT ENCODER, CDIP18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP18,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CMOS | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Logic IC Type | ENCODER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 210 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MM54C922J/883
This table gives cross-reference parts and alternative options found for MM54C922J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54C922J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8752101VA | IC CMOS SERIES, 8-BIT ENCODER, CDIP18, CERAMIC, DIP-18, Arithmetic Circuit | National Semiconductor Corporation | MM54C922J/883 vs 5962-8752101VA |
MM54C922J | IC CMOS SERIES, 8-BIT ENCODER, CDIP18, CERAMIC, DIP-18, Arithmetic Circuit | National Semiconductor Corporation | MM54C922J/883 vs MM54C922J |
MM74C922J | Encoder, CMOS Series, 8-Bit, CMOS, CDIP18, CERAMIC, DIP-18 | Rochester Electronics LLC | MM54C922J/883 vs MM74C922J |
5962-8752101VA | CMOS SERIES, 8-BIT ENCODER, CDIP18, CERAMIC, DIP-18 | Texas Instruments | MM54C922J/883 vs 5962-8752101VA |
5962-8752101VX | CMOS SERIES, 8-BIT ENCODER, CDIP18, CERDIP-18 | Texas Instruments | MM54C922J/883 vs 5962-8752101VX |
MM54C922J | CMOS SERIES, 8-BIT ENCODER, CDIP18, CERAMIC, DIP-18 | Texas Instruments | MM54C922J/883 vs MM54C922J |