There are no models available for this part yet.
Overview of MM54HC107W by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Space Technology
Aerospace and Defense
Automotive
CAD Models for MM54HC107W by National Semiconductor Corporation
Part Data Attributes for MM54HC107W by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
DFP, FL14,.3
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
HC/UH
|
JESD-30 Code
|
R-GDFP-F14
|
JESD-609 Code
|
e0
|
Length
|
9.614 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
J-K FLIP-FLOP
|
Number of Bits
|
2
|
Number of Functions
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Propagation Delay (tpd)
|
37 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.032 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
NEGATIVE EDGE
|
Width
|
6.35 mm
|
fmax-Min
|
18 MHz
|
Alternate Parts for MM54HC107W
This table gives cross-reference parts and alternative options found for MM54HC107W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54HC107W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/65302BDA | Dual D-type Positive-Edge-Triggered Flip-Flops With Clear And Preset 14-CFP -55 to 125 | Texas Instruments | MM54HC107W vs JM38510/65302BDA |
SN54LV74AWR | LV/LV-A/LVX/H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14 | Texas Instruments | MM54HC107W vs SN54LV74AWR |
M54HC74K1 | Rad-Hard Dual D-Type Flip-Flop With Preset & Clear | STMicroelectronics | MM54HC107W vs M54HC74K1 |
SNJ54LV74W | LV/LV-A/LVX/H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14 | Texas Instruments | MM54HC107W vs SNJ54LV74W |
8405601DA | Dual D-type Positive-Edge-Triggered Flip-Flops With Clear And Preset 14-CFP -55 to 125 | Texas Instruments | MM54HC107W vs 8405601DA |
MM54HC107W | HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14 | Texas Instruments | MM54HC107W vs MM54HC107W |
CD54HC74H/3A | D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS | Harris Semiconductor | MM54HC107W vs CD54HC74H/3A |
5962-8405601VDA | Dual D-type Positive-Edge-Triggered Flip-Flops With Clear And Preset 14-CFP -55 to 125 | Texas Instruments | MM54HC107W vs 5962-8405601VDA |
MM54HC113W | IC HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14, FF/Latch | National Semiconductor Corporation | MM54HC107W vs MM54HC113W |
MM54HC74AW | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14 | Texas Instruments | MM54HC107W vs MM54HC74AW |