Part Details for MM54HC14J/883B by Texas Instruments
Overview of MM54HC14J/883B by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Part Details for MM54HC14J/883B
MM54HC14J/883B CAD Models
MM54HC14J/883B Part Data Attributes
|
MM54HC14J/883B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MM54HC14J/883B
Texas Instruments
IC,LOGIC GATE,HEX INVERTER,HC-CMOS,DIP,14PIN,PLASTIC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e0 | |
Logic IC Type | INVERTER | |
Terminal Finish | TIN LEAD |
Alternate Parts for MM54HC14J/883B
This table gives cross-reference parts and alternative options found for MM54HC14J/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54HC14J/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8409801VCA | Space 6-ch, 2-V to 6-V inverters 14-CDIP -55 to 125 | Texas Instruments | MM54HC14J/883B vs 5962-8409801VCA |
M74HC04F1 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | MM54HC14J/883B vs M74HC04F1 |
8409101CX | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | MM54HC14J/883B vs 8409101CX |
M74HC04B1N | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | MM54HC14J/883B vs M74HC04B1N |
SNJ54HCT04J | Military 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-CDIP -55 to 125 | Texas Instruments | MM54HC14J/883B vs SNJ54HCT04J |
SN74HCT04N3 | IC,LOGIC GATE,HEX INVERTER,HCT-CMOS,DIP,14PIN,PLASTIC | Texas Instruments | MM54HC14J/883B vs SN74HCT04N3 |
MC54HC04AJ | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | MM54HC14J/883B vs MC54HC04AJ |
TTMM54HC14J/883 | Inverter, CMOS, CDIP14 | Twilight Technology Inc | MM54HC14J/883B vs TTMM54HC14J/883 |
HD74HC04P-E | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, DP-14 | Renesas Electronics Corporation | MM54HC14J/883B vs HD74HC04P-E |
MC54HC14AJ | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | MM54HC14J/883B vs MC54HC14AJ |