Logic
MM54HC240J
Description: HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20

Overview of MM54HC240J by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MM54HC240J by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM54HC240J by Rochester Electronics LLC

MM54HC240J
Rochester Electronics LLC
-
-
Pbfree Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
CERAMIC, DIP-20
Pin Count
20
Reach Compliance Code
unknown
Family
HC/UH
JESD-30 Code
R-GDIP-T20
JESD-609 Code
e0
Length
24.51 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
NOT SPECIFIED
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
30 ns
Qualification Status
COMMERCIAL
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. MM54HC240J
    Rochester Electronics LLC
    HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20
    VS

Alternate Parts for MM54HC240J

This table gives cross-reference parts and alternative options found for MM54HC240J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54HC240J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74HC240AN HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 Motorola Mobility LLC MM54HC240J vs MC74HC240AN
5962R9580901VRC HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20 Intersil Corporation MM54HC240J vs 5962R9580901VRC
5962-8407401RX Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, FRIT SEALED, CERDIP-20 Harris Semiconductor MM54HC240J vs 5962-8407401RX
CD54HC240F Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, Harris Semiconductor MM54HC240J vs CD54HC240F
CD54HC240F/3A HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20 Rochester Electronics LLC MM54HC240J vs CD54HC240F/3A
MC74HC240AND Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 Motorola Semiconductor Products MM54HC240J vs MC74HC240AND
5962R9580901VRX Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20 Renesas Electronics Corporation MM54HC240J vs 5962R9580901VRX
MM74HC240J Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, CERDIP-20 Rochester Electronics LLC MM54HC240J vs MM74HC240J
CD74HC240E Bus Driver/Transceiver, Thomson Consumer Electronics MM54HC240J vs CD74HC240E
SN54HC240J-00 HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20 Texas Instruments MM54HC240J vs SN54HC240J-00
Part Number Description Manufacturer Compare
CD54HC240F/3A HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20 Rochester Electronics LLC MM54HC240J vs CD54HC240F/3A
5962R9580901VRX HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20 Intersil Corporation MM54HC240J vs 5962R9580901VRX
CD54HC240F3A HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, PACKAGE-20 Rochester Electronics LLC MM54HC240J vs CD54HC240F3A
MC74HC240AN HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 Motorola Mobility LLC MM54HC240J vs MC74HC240AN
MM74HC240N HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 Texas Instruments MM54HC240J vs MM74HC240N

Related Parts for MM54HC240J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM54HC240J by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM54HC240J by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MM54HC240J would you like to use for your alert(s)?
  • Please alert me when MM54HC240J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM54HC240J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM54HC240J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM54HC240J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM54HC240J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM54HC240J by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: