Part Details for MM54HC259J by Texas Instruments
Overview of MM54HC259J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM54HC259J
MM54HC259J CAD Models
MM54HC259J Part Data Attributes
|
MM54HC259J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MM54HC259J
Texas Instruments
HC/UH SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.304 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.004 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | LOW LEVEL | |
Width | 7.62 mm |
Alternate Parts for MM54HC259J
This table gives cross-reference parts and alternative options found for MM54HC259J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54HC259J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC259AN | D Latch, HC/UH Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | MM54HC259J vs MC74HC259AN |
SN74HCT377DWRE4 | Octal D-Type Flip-Flops With Clock Enable 20-SOIC -40 to 85 | Texas Instruments | MM54HC259J vs SN74HCT377DWRE4 |
MM74HC75J | HC/UH SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16, DIP-16 | Texas Instruments | MM54HC259J vs MM74HC75J |
SN74HCT377DWR | Octal D-Type Flip-Flops With Clock Enable 20-SOIC -40 to 85 | Texas Instruments | MM54HC259J vs SN74HCT377DWR |
MM74HC75J | IC HC/UH SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16, DIP-16, FF/Latch | National Semiconductor Corporation | MM54HC259J vs MM74HC75J |
GD54HCT173 | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | Goldstar Electron Co Ltd | MM54HC259J vs GD54HCT173 |
DM54L74J/883 | TTL/H/L SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MM54HC259J vs DM54L74J/883 |
SN54HC112J-00 | HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16 | Texas Instruments | MM54HC259J vs SN54HC112J-00 |
CD54HCT273F | High Speed CMOS Logic Octal D-Type Flip-Flops with Reset 20-CDIP -55 to 125 | Texas Instruments | MM54HC259J vs CD54HCT273F |
SN54L74T-04 | TTL/H/L SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, DFP-14 | Texas Instruments | MM54HC259J vs SN54L74T-04 |