Part Details for MM54HC32J by National Semiconductor Corporation
Overview of MM54HC32J by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Price & Stock for MM54HC32J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 11 |
|
$4.6545 / $6.3471 | Buy Now | |
|
Rochester Electronics | OR Gate, HC/UH Series, 4-Func, 2-Input, CDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 74 |
|
$1.0200 / $1.1900 | Buy Now |
Part Details for MM54HC32J
MM54HC32J CAD Models
MM54HC32J Part Data Attributes:
|
MM54HC32J
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM54HC32J
National Semiconductor Corporation
IC HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14, DIP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MM54HC32J
This table gives cross-reference parts and alternative options found for MM54HC32J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54HC32J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC32N3 | Quadruple 2-Input Positive-OR Gates 14-PDIP -40 to 85 | Texas Instruments | MM54HC32J vs SN74HC32N3 |
M54HC32F1R | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | MM54HC32J vs M54HC32F1R |
TC74HC32AP | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | MM54HC32J vs TC74HC32AP |
SN74HC7032NE4 | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | Texas Instruments | MM54HC32J vs SN74HC7032NE4 |
MM54HC32J/883C | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, DIP-14 | Rochester Electronics LLC | MM54HC32J vs MM54HC32J/883C |
JM38510/65201BCA | Military, 4-ch, 2-input 2-V to 6-V 5.2-mA drive strength OR gate 14-CDIP -55 to 125 | Texas Instruments | MM54HC32J vs JM38510/65201BCA |
MM74HC32J | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14, DIP-14 | Texas Instruments | MM54HC32J vs MM74HC32J |
HD74HC32P-E | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDIP14, DP-14 | Renesas Electronics Corporation | MM54HC32J vs HD74HC32P-E |
M38510/65201SCX | HC/UH SERIES, QUAD 2-INPUT OR GATE, DIP14, 0.25 X 0.75 INCH, DIP-14 | Texas Instruments | MM54HC32J vs M38510/65201SCX |
SNJ54HC7032J | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MM54HC32J vs SNJ54HC7032J |