Part Details for MM54HC390J/883C by Rochester Electronics LLC
Overview of MM54HC390J/883C by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for MM54HC390J/883C
MM54HC390J/883C CAD Models
MM54HC390J/883C Part Data Attributes
|
MM54HC390J/883C
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MM54HC390J/883C
Rochester Electronics LLC
Binary Counter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | BINARY COUNTER |
Alternate Parts for MM54HC390J/883C
This table gives cross-reference parts and alternative options found for MM54HC390J/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54HC390J/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC390F/3 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | MM54HC390J/883C vs CD54HC390F/3 |
MM74HC390J | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP16, DIP-16, Counter | National Semiconductor Corporation | MM54HC390J/883C vs MM74HC390J |
MC54HC390J | Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | MM54HC390J/883C vs MC54HC390J |
M74HC390B1N | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | MM54HC390J/883C vs M74HC390B1N |
74HC390N | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDIP16, SOT-38-1, DIP-16 | NXP Semiconductors | MM54HC390J/883C vs 74HC390N |
HD74HC390P | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | MM54HC390J/883C vs HD74HC390P |
SN74HC390N3 | Decade Counter, | Rochester Electronics LLC | MM54HC390J/883C vs SN74HC390N3 |
HD74HC390P-E | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDIP16, DP-16 | Renesas Electronics Corporation | MM54HC390J/883C vs HD74HC390P-E |
74HC390NB | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDIP16, Counter | NXP Semiconductors | MM54HC390J/883C vs 74HC390NB |
MC74HC390AN | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDIP16, PLASTIC, DIP-16 | onsemi | MM54HC390J/883C vs MC74HC390AN |