Part Details for MM54HC4050E by Texas Instruments
Overview of MM54HC4050E by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MM54HC4050E
MM54HC4050E CAD Models
MM54HC4050E Part Data Attributes
|
MM54HC4050E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MM54HC4050E
Texas Instruments
HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, CQCC20, CERAMIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH EXTENDED INPUT VOLTAGE | |
Family | HC/UH | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for MM54HC4050E
This table gives cross-reference parts and alternative options found for MM54HC4050E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54HC4050E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS37J | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | MM54HC4050E vs SN54LS37J |
M38510/30202BBA | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | MM54HC4050E vs M38510/30202BBA |
SNJ54LV32AFK | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | MM54HC4050E vs SNJ54LV32AFK |
SN74S64FN | S SERIES, 11-INPUT AND-OR-INVERT GATE, PQCC20 | Texas Instruments | MM54HC4050E vs SN74S64FN |
SN74ALS40AFN-00 | ALS SERIES, DUAL 4-INPUT NAND GATE, PQCC20 | Texas Instruments | MM54HC4050E vs SN74ALS40AFN-00 |
JM38510/65002B2A | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 20-LCCC -55 to 125 | Texas Instruments | MM54HC4050E vs JM38510/65002B2A |
M38510/65101BDA | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CFP -55 to 125 | Texas Instruments | MM54HC4050E vs M38510/65101BDA |
54LS37LMQB | LS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | MM54HC4050E vs 54LS37LMQB |
54LS38LMQB | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | MM54HC4050E vs 54LS38LMQB |
DV74AC20N | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | MM54HC4050E vs DV74AC20N |