Part Details for MM54HCT155J by Texas Instruments
Overview of MM54HCT155J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM54HCT155J
MM54HCT155J CAD Models
MM54HCT155J Part Data Attributes
|
MM54HCT155J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MM54HCT155J
Texas Instruments
HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 51 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MM54HCT155J
This table gives cross-reference parts and alternative options found for MM54HCT155J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54HCT155J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54HCT155J | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, DIP-16, Decoder/Driver | National Semiconductor Corporation | MM54HCT155J vs MM54HCT155J |
MM74HCT155N | HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16, DIP-16 | Texas Instruments | MM54HCT155J vs MM74HCT155N |
GD54HCT155 | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDIP16, | Goldstar Electron Co Ltd | MM54HCT155J vs GD54HCT155 |
MM74HCT155J | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, DIP-16, Decoder/Driver | National Semiconductor Corporation | MM54HCT155J vs MM74HCT155J |
MM74HCT155N | IC HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16, DIP-16, Decoder/Driver | National Semiconductor Corporation | MM54HCT155J vs MM74HCT155N |
MM74HCT155J | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, DIP-16 | Texas Instruments | MM54HCT155J vs MM74HCT155J |